337-066-521-208

Heilind Number:EDA337-066-521-208
Manufacturer:EDAC
Manufacturer Number:337-066-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-521-208

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually appealing but also high-performing, with a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contact points, each crafted from sturdy Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer convenient compatibility with various PCB layouts, accommodating a generous 66 positions for versatile connections. Designed for straightforward mounting in a straight orientation, it suits a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.