337-066-521-212

Heilind Number:EDA337-066-521-212
Manufacturer:EDAC
Manufacturer Number:337-066-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic circuits. Featuring a vibrant green color, this connector offers a reliable amperage of 3A, making it suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows and 66 positions, it provides ample connectivity options for your PCB layouts. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise mounting. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Upgrade your PCB connections with this essential component.