337-066-521-258

Heilind Number:EDA337-066-521-258
Manufacturer:EDAC
Manufacturer Number:337-066-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-521-258

Detailed Description

Introducing our dual-row Card Edge Connector, designed for seamless board-to-board connections in electronic devices. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector not only ensures reliable performance but also adds a pop of color to your PCB assembly. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for effortless installation. The Copper Alloy contacts, capable of handling up to 3A of current, guarantee efficient signal transmission. Featuring 66 positions in total, this connector accommodates a wide range of circuitry requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in the quality and versatility of our Card Edge Connector for your connectivity needs.