337-066-521-268

Heilind Number:EDA337-066-521-268
Manufacturer:EDAC
Manufacturer Number:337-066-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-521-268

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Its durable green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With two rows and 66 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs.