337-066-521-802

Heilind Number:EDA337-066-521-802
Manufacturer:EDAC
Manufacturer Number:337-066-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of contacts, featuring copper alloy material, ensure reliable power transmission at an amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. The 66 available positions cater to a wide range of connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your PCB assembly requirements. Explore the full range of our board-to-board PCB connectors for even more connectivity options.