337-066-521-803

Heilind Number:EDA337-066-521-803
Manufacturer:EDAC
Manufacturer Number:337-066-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-521-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for top performance and durability. Its vibrant green color adds a touch of distinction while its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a current rating of 3 A, it's suitable for various electronic applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity with 66 positions available. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component, perfect for demanding PCB designs.