337-066-521-804

Heilind Number:EDA337-066-521-804
Manufacturer:EDAC
Manufacturer Number:337-066-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-521-804

Detailed Description

Experience seamless connection with our Card Edge Connector, designed for optimal performance in a range of applications. Crafted with precision, this connector features a vibrant green hue, adding a touch of color to your setup. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With two rows and 66 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation ensures compatibility with your existing setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its quality and performance for seamless board-to-board connections every time.