337-066-521-807

Heilind Number:EDA337-066-521-807
Manufacturer:EDAC
Manufacturer Number:337-066-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-521-807

Detailed Description

Enhance your electronic connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, it ensures seamless board-to-board connectivity. The 66 available positions offer ample room for your components, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.