337-066-521-812

Heilind Number:EDA337-066-521-812
Manufacturer:EDAC
Manufacturer Number:337-066-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-521-812

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for seamless integration with a 2-row configuration, accommodating a total of 66 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with a contact material of Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more essential solutions.