337-066-521-858

Heilind Number:EDA337-066-521-858
Manufacturer:EDAC
Manufacturer Number:337-066-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-521-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of precision-engineered contact points made from Copper Alloy, it guarantees seamless data transmission. The .156-inch pitch and .2-inch row spacing accommodate 66 positions for comprehensive board-to-board connections. Designed for straight mounting orientation, it offers easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity game with this essential component.