337-066-521-878

Heilind Number:EDA337-066-521-878
Manufacturer:EDAC
Manufacturer Number:337-066-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-521-878

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 66 positions, this connector provides ample connectivity options, while the copper alloy contacts guarantee efficient power transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Elevate your connectivity solutions with this essential component.