337-066-523-201

Heilind Number:EDA337-066-523-201
Manufacturer:EDAC
Manufacturer Number:337-066-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers seamless power transfer at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 66 positions available for versatile usage. Designed for straight mounting orientation, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in challenging environments. Elevate your connectivity solutions with this essential component.