337-066-523-203

Heilind Number:EDA337-066-523-203
Manufacturer:EDAC
Manufacturer Number:337-066-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and secure board-to-board connections. With a vibrant green color, it adds a touch of modernity to your setup while ensuring reliable performance. Boasting a 3A amperage capacity, it's suitable for powering various electronic devices. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety in use. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless data transmission. With a total of 66 positions, you'll have ample room for all your connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your setup with this essential component, ideal for a range of applications in the electronics industry.