337-066-523-207

Heilind Number:EDA337-066-523-207
Manufacturer:EDAC
Manufacturer Number:337-066-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-523-207

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board PCB connections with 66 positions available. The straight mount orientation, along with a row spacing of .2 inches, offers easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic setup.