337-066-523-212

Heilind Number:EDA337-066-523-212
Manufacturer:EDAC
Manufacturer Number:337-066-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and robust functionality. Featuring two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 66 positions for versatile usage. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component in PCB connectivity.