337-066-523-268

Heilind Number:EDA337-066-523-268
Manufacturer:EDAC
Manufacturer Number:337-066-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-523-268

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and 66 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts ensure reliable signal transmission, while an amperage of 3A guarantees efficient power delivery. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its high-quality construction to meet your connectivity needs with ease.