337-066-523-802

Heilind Number:EDA337-066-523-802
Manufacturer:EDAC
Manufacturer Number:337-066-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-523-802

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of 66 positions, each crafted from high-quality Copper Alloy, offer ample room for secure connections. A pitch of .156 inches and row spacing of .2 inches enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of PCB connectivity. Its straight mount orientation further enhances its versatility, making it an essential component in your electronic assembly lineup.