337-066-523-807

Heilind Number:EDA337-066-523-807
Manufacturer:EDAC
Manufacturer Number:337-066-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-523-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Built for high performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable conductivity for up to 66 positions across two rows. With a pitch of .156 inches and row spacing of .2 inches, it seamlessly integrates into your board-to-board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.