337-066-523-868

Heilind Number:EDA337-066-523-868
Manufacturer:EDAC
Manufacturer Number:337-066-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-523-868

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Its vibrant green hue adds a pop of color to your setup, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, each positioned .156 inches apart, this connector offers reliable performance for your PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity game with this essential component.