337-066-524-207

Heilind Number:EDA337-066-524-207
Manufacturer:EDAC
Manufacturer Number:337-066-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-524-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector is not just visually striking but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating, it ensures reliable power transmission in high-performance applications. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer precise and secure connections. Boasting 66 positions, this connector facilitates complex board-to-board connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.