337-066-524-268

Heilind Number:EDA337-066-524-268
Manufacturer:EDAC
Manufacturer Number:337-066-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-524-268

Detailed Description

Enhance your PCB connections with our two-row Card Edge Connector, boasting a total of 66 positions for seamless integration. Crafted with precision, this connector ensures reliable performance with a 3A amperage and Copper Alloy contact material. Its durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, guarantees both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.