337-066-524-802

Heilind Number:EDA337-066-524-802
Manufacturer:EDAC
Manufacturer Number:337-066-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-524-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a 2-row setup with 66 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for smooth installation. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this Straight-mount connector for hassle-free connectivity.