337-066-524-803

Heilind Number:EDA337-066-524-803
Manufacturer:EDAC
Manufacturer Number:337-066-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-524-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is capable of handling up to 3 A of power. The housing material, UL 94V-0 Thermoplastic Polyester, ensures optimal safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless and efficient data transfer. Boasting 66 positions in total, this connector is perfect for complex board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for a variety of applications. Upgrade your electronic projects with this essential component.