337-066-524-812

Heilind Number:EDA337-066-524-812
Manufacturer:EDAC
Manufacturer Number:337-066-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-524-812

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Crafted with a green UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. Boasting a 3A amperage rating, this connector supports efficient power transmission. With two rows and 66 positions, it enables seamless board-to-board connections. The copper alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating reliably in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB connectivity with this essential component.