337-066-524-858

Heilind Number:EDA337-066-524-858
Manufacturer:EDAC
Manufacturer Number:337-066-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-524-858

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration into PCBs, this connector boasts a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing for optimal performance. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows with a total of 66 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation allows for convenient placement on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, making it a must-have in your inventory.