337-066-524-868

Heilind Number:EDA337-066-524-868
Manufacturer:EDAC
Manufacturer Number:337-066-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-524-868

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a double-row configuration and 66 positions, it offers ample room for secure connections. The contact material is made of robust Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The .156-inch pitch and .2-inch row spacing facilitate easy board-to-board connections. With a straight mount orientation, installation is straightforward. Trust in this connector for efficient and dependable performance in your electronic assemblies.