337-066-540-201

Heilind Number:EDA337-066-540-201
Manufacturer:EDAC
Manufacturer Number:337-066-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transfer, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned at .156 inches pitch and .2 inches row spacing, it offers seamless integration on your circuit boards. The straight mount orientation and 66 positions ensure secure and stable connections, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Perfect for industrial applications, this connector is a must-have for any electronics project.