337-066-540-202

Heilind Number:EDA337-066-540-202
Manufacturer:EDAC
Manufacturer Number:337-066-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-540-202

Detailed Description

Efficiently connect your PCBs with this high-quality Card Edge Connector. Designed for durability and performance, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows and 66 positions, it offers ample connectivity for your projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Its straight mount orientation makes installation a breeze, making it a must-have for your PCB connector needs.