337-066-540-204

Heilind Number:EDA337-066-540-204
Manufacturer:EDAC
Manufacturer Number:337-066-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-540-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of Copper Alloy contacts, it delivers reliable conductivity, perfect for high-speed data transmission. The .156-inch pitch and .2-inch row spacing accommodate 66 positions, offering versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your setup with this essential component for seamless board-to-board connections.