337-066-540-207

Heilind Number:EDA337-066-540-207
Manufacturer:EDAC
Manufacturer Number:337-066-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant Green color, this essential component ensures seamless power transmission with an amperage of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operations. With two rows and 66 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material and .156-inch pitch deliver optimal performance, while the .2-inch row spacing allows for efficient PCB layout. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Trust in its superior quality for seamless Board-to-Board connectivity.