337-066-540-208

Heilind Number:EDA337-066-540-208
Manufacturer:EDAC
Manufacturer Number:337-066-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-540-208

Detailed Description

Enhance connectivity in your electronic devices with this double-row Card Edge Connector. Designed for seamless integration on PCBs, it features 66 positions for versatile connection options. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronics with this high-quality, green-colored connector.