337-066-540-212

Heilind Number:EDA337-066-540-212
Manufacturer:EDAC
Manufacturer Number:337-066-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-540-212

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a double-row layout with 66 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both strength and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic setups.