337-066-540-258

Heilind Number:EDA337-066-540-258
Manufacturer:EDAC
Manufacturer Number:337-066-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-540-258

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, designed for seamless integration in your PCB setup. Featuring a vibrant Green color, this connector stands out while delivering exceptional performance. With a two-row design and a total of 66 positions, it offers ample space for your connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Perfect for your board-to-board PCB connections, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.