337-066-540-268

Heilind Number:EDA337-066-540-268
Manufacturer:EDAC
Manufacturer Number:337-066-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-540-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity, it ensures reliable power transmission. The connector boasts two rows, each crafted from robust copper alloy for optimal conductivity. Its .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering a total of 66 positions for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficient performance even in extreme conditions. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this essential component.