337-066-540-802

Heilind Number:EDA337-066-540-802
Manufacturer:EDAC
Manufacturer Number:337-066-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for optimal power transmission. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in diverse environments. With two rows of Copper Alloy contacts, each with a pitch of .156 inches and spacing of .2 inches, it provides seamless integration for up to 66 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance consistency. Elevate your connectivity solutions with this essential component, ideal for various applications in the electronics industry.