337-066-540-803

Heilind Number:EDA337-066-540-803
Manufacturer:EDAC
Manufacturer Number:337-066-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-540-803

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a durable and reliable solution for seamless board-to-board PCB integration. Featuring a vibrant green color, this connector boasts a 2-row design with 66 positions, offering ample connectivity options for your applications. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures efficient signal transmission and robust performance. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity experience with this essential component.