337-066-540-804

Heilind Number:EDA337-066-540-804
Manufacturer:EDAC
Manufacturer Number:337-066-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a vibrant Green color, this connector ensures not just functionality but also adds a visually appealing touch. With a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, each capable of carrying up to 3 A of current, it offers reliable and efficient performance. The .156-inch pitch and .2-inch row spacing allow for precise and secure PCB connections. With a total of 66 positions across two rows, this connector provides ample room for your circuitry needs. Its straight mount orientation ensures easy and convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Upgrade your connectivity solutions with this essential component.