337-066-540-808

Heilind Number:EDA337-066-540-808
Manufacturer:EDAC
Manufacturer Number:337-066-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-540-808

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with precision, it features a vibrant green hue that stands out on your PCB. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safe operation. The two-row configuration, along with 66 positions, allows for efficient data transfer. Made of high-quality Copper Alloy, the contacts guarantee reliable and stable connections. The .156-inch pitch and .2-inch row spacing provide seamless integration on your board. Whether for industrial or commercial use, its straight mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Trust in its performance and streamline your connectivity needs.