337-066-540-858

Heilind Number:EDA337-066-540-858
Manufacturer:EDAC
Manufacturer Number:337-066-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-540-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a touch of style but also ensures easy identification on your PCB. With a dual-row design and 66 positions, it provides ample room for secure connections. The UL 94V-0 Thermoplastic Polyester housing material offers durability and protection, while the Copper Alloy contacts guarantee reliable conductivity. Operating seamlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for precise and efficient PCB mounting. Trust in its 3A amperage rating and straight mount orientation for seamless integration into your projects. Explore the vast possibilities of connectivity with this essential component.