337-066-541-201

Heilind Number:EDA337-066-541-201
Manufacturer:EDAC
Manufacturer Number:337-066-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable power transmission, while its dual rows and 66 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for intricate circuitry layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees seamless performance even in harsh environments. Upgrade your electronic projects with this essential component.