337-066-541-202

Heilind Number:EDA337-066-541-202
Manufacturer:EDAC
Manufacturer Number:337-066-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-541-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for high performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of 66 positions each, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees efficient power transmission, with a rated amperage of 3A. Its .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation ensures seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.