337-066-541-212

Heilind Number:EDA337-066-541-212
Manufacturer:EDAC
Manufacturer Number:337-066-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-541-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for dependable performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures efficient power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layout, offering 66 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable functionality in diverse environments. Its straight mount orientation simplifies installation, making it an essential component in your electronic assembly projects. Explore our range of PCB connectors for additional connectivity solutions.