337-066-541-258

Heilind Number:EDA337-066-541-258
Manufacturer:EDAC
Manufacturer Number:337-066-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-541-258

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also offers reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it provides ample connectivity options. With 66 positions available, you can easily accommodate multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for use in various applications, this Card Edge Connector is a must-have for any PCB assembly project.