337-066-541-803

Heilind Number:EDA337-066-541-803
Manufacturer:EDAC
Manufacturer Number:337-066-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-541-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage capacity, it ensures reliable power transmission for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the dual-row configuration with 66 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with straight mount orientation, allow for easy installation onto your circuit boards. Explore the possibilities and streamline your PCB design with this essential component.