337-066-541-807

Heilind Number:EDA337-066-541-807
Manufacturer:EDAC
Manufacturer Number:337-066-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-541-807

Detailed Description

Upgrade your connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a double row configuration and 66 positions, it offers ample space for your connections. The copper alloy contact material provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your PCB connectivity with this essential component.