337-066-541-858

Heilind Number:EDA337-066-541-858
Manufacturer:EDAC
Manufacturer Number:337-066-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-541-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless communication, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Boasting two rows and 66 positions, it offers ample space for reliable connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in this connector to facilitate efficient board-to-board communication in your PCB assemblies.