337-066-542-201

Heilind Number:EDA337-066-542-201
Manufacturer:EDAC
Manufacturer Number:337-066-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-542-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 66 positions each, it facilitates seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your electronic systems with this essential component for optimal functionality.