337-066-542-203

Heilind Number:EDA337-066-542-203
Manufacturer:EDAC
Manufacturer Number:337-066-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-542-203

Detailed Description

Enhance connectivity within your PCB assembly with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a dual-row configuration and 66 positions, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Trust in its straight mount orientation for secure installation, making it a must-have component in your PCB connector lineup. Elevate your connectivity solutions with this essential product.