337-066-542-207

Heilind Number:EDA337-066-542-207
Manufacturer:EDAC
Manufacturer Number:337-066-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-542-207

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed with precision and performance in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in every connection. With two rows and 66 positions, it offers ample space for seamless board-to-board integration. The .156-inch pitch and .2-inch row spacing allow for easy and accurate alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation adds convenience to installation processes. Elevate your PCB connectivity with this essential component.