337-066-542-212

Heilind Number:EDA337-066-542-212
Manufacturer:EDAC
Manufacturer Number:337-066-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-542-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient power transmission, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts providing reliable signal transfer, it accommodates 66 positions with a .156-inch pitch. The straight mount orientation and .2-inch row spacing ensure easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in any environment. Elevate your electronic projects with this essential component.